395-052-556-812

Heilind Number:EDA395-052-556-812
Manufacturer:EDAC
Manufacturer Number:395-052-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-556-812

Detailed Description

Enhance your connectivity with this sleek and high-performing 52-position Board to Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a classic black hue. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity, guaranteeing reliable performance. With a pitch of 0.1 inches and two rows spaced 0.2 inches apart, it offers efficient signal transmission. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential connector for seamless data transfer and communication.