395-052-556-858

Heilind Number:EDA395-052-556-858
Manufacturer:EDAC
Manufacturer Number:395-052-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-556-858

Detailed Description

Elevate your connectivity with this high-performance PCB connector, designed for seamless board-to-board integration. Featuring 52 positions across 2 rows, it ensures efficient signal transmission in a compact .1-inch pitch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined PCB assemblies. Upgrade your system with this essential component for optimum connectivity and signal integrity.