395-052-558-102

Heilind Number:EDA395-052-558-102
Manufacturer:EDAC
Manufacturer Number:395-052-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-102

Detailed Description

Efficiently power and connect your electronic devices with this high-performance black board-to-board PCB connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row and 52 positions, it offers ample connectivity options while the copper alloy contact material guarantees reliable conductivity. The right-angle mount orientation allows for space-saving installation, ideal for compact setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.