395-052-558-104

Heilind Number:EDA395-052-558-104
Manufacturer:EDAC
Manufacturer Number:395-052-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-104

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration and optimal performance, this connector features 52 positions with a single row layout, ensuring efficient data transmission. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing for enhanced durability and safety. The copper alloy contacts guarantee reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it provides a compact yet efficient solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assemblies with this high-quality component, and experience seamless performance like never before.