395-052-558-201

Heilind Number:EDA395-052-558-201
Manufacturer:EDAC
Manufacturer Number:395-052-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-201

Detailed Description

Elevate your PCB connectivity with our black Board-to-Board Card Edge Connector. With a sleek right angle mount orientation and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable performance in any environment. Featuring 52 positions across 2 rows, it provides ample connectivity for your applications. Crafted from copper alloy, the contacts ensure secure and efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today.