395-052-558-212

Heilind Number:EDA395-052-558-212
Manufacturer:EDAC
Manufacturer Number:395-052-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into any setup. With an amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, offer reliable data transfer across 52 positions. The right-angle mount orientation provides versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Upgrade your PCB connections with this essential component.