395-052-558-402

Heilind Number:EDA395-052-558-402
Manufacturer:EDAC
Manufacturer Number:395-052-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-402

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and a right-angle mount orientation, this connector is perfect for space-saving applications. Its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.