395-052-558-403

Heilind Number:EDA395-052-558-403
Manufacturer:EDAC
Manufacturer Number:395-052-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. Designed for optimal power transmission, it features a low amperage of 3A, making it ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and sturdy Copper Alloy contacts, it ensures durability and reliability. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your PCB. The right-angle mount orientation and 52 positions provide flexibility in board layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component.