395-052-558-458

Heilind Number:EDA395-052-558-458
Manufacturer:EDAC
Manufacturer Number:395-052-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance 52-position Card Edge Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The right-angle mount orientation allows for seamless integration, while a pitch of .1 in and row spacing of .2 in offer efficient PCB-to-PCB connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments, making it an essential component for your electronic projects.