395-052-558-512

Heilind Number:EDA395-052-558-512
Manufacturer:EDAC
Manufacturer Number:395-052-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With two rows of 52 copper alloy contacts, it offers ample connectivity for your electronic devices. The right-angle mount orientation and compact .1 inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in this connector for efficient and secure data transmission in your electronic projects.