395-052-558-558

Heilind Number:EDA395-052-558-558
Manufacturer:EDAC
Manufacturer Number:395-052-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-558

Detailed Description

Upgrade your PCB connections with this sleek and durable black Board To Board PCB Connector. Designed for optimal performance, it features 52 positions in a double-row layout, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both safety and reliability. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing cater to precise PCB requirements. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your connectivity game with this essential component for electronic projects.