395-052-558-603

Heilind Number:EDA395-052-558-603
Manufacturer:EDAC
Manufacturer Number:395-052-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-603

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this component boasts 52 positions in a single row, ensuring optimal performance for your electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Featuring copper alloy contacts and a pitch of .1 inches, this connector facilitates efficient data transfer. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Elevate your electronics assembly with this essential connector.