395-052-558-803

Heilind Number:EDA395-052-558-803
Manufacturer:EDAC
Manufacturer Number:395-052-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board connector. Designed for seamless integration, it features 52 positions in a compact, two-row configuration with a pitch of .1 inches. The right-angle mount orientation ensures versatile installation options, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup with these black connectors for efficient and secure data transmission.