395-052-558-804

Heilind Number:EDA395-052-558-804
Manufacturer:EDAC
Manufacturer Number:395-052-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 52 positions spread across 2 rows and a pitch of .1 inch, this connector offers seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse environments. Trust in this connector to deliver optimal performance and durability in your electronic assemblies.