395-052-558-812

Heilind Number:EDA395-052-558-812
Manufacturer:EDAC
Manufacturer Number:395-052-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-812

Detailed Description

Enhance connectivity within your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 52 positions and 2 rows ensure efficient data transmission. The right-angle mount orientation and black housing made of UL 94V-0 Thermoplastic Polyester offer durability and versatility in placement. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly process with this essential component.