395-052-558-888

Heilind Number:EDA395-052-558-888
Manufacturer:EDAC
Manufacturer Number:395-052-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-558-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-558-888

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in classic black, it offers secure and reliable connectivity for your electronic devices. With two rows and 52 positions, this connector is designed for seamless integration into your PCB layout. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.