395-052-559-408

Heilind Number:EDA395-052-559-408
Manufacturer:EDAC
Manufacturer Number:395-052-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-559-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester for durability and safety. The 52-position connector boasts copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer in tight spaces. Its right-angle mount orientation allows for flexible installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this connector to meet your connectivity needs with precision and efficiency.