395-052-559-412

Heilind Number:EDA395-052-559-412
Manufacturer:EDAC
Manufacturer Number:395-052-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-559-412

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a single row with 52 positions, allowing for seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its right-angle mount orientation facilitates easy installation, perfect for space-saving applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's ideal for various electronic projects. Upgrade your connectivity solutions with this essential component.