395-052-559-512

Heilind Number:EDA395-052-559-512
Manufacturer:EDAC
Manufacturer Number:395-052-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-559-512

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for precision and durability, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and 52 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds versatility, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience the difference in performance and convenience.