395-052-559-607

Heilind Number:EDA395-052-559-607
Manufacturer:EDAC
Manufacturer Number:395-052-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-559-607

Detailed Description

Effortlessly connect and power your devices with our high-quality black Card Edge Connector. With an amperage of 3A, this connector is designed for optimal performance. Its durable housing material, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. Featuring one row with 52 positions and a right-angle mount orientation, it offers seamless integration onto your PCB. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for professionals and DIY enthusiasts alike, it is a must-have for any electronic setup.