395-052-559-807

Heilind Number:EDA395-052-559-807
Manufacturer:EDAC
Manufacturer Number:395-052-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-559-807

Detailed Description

Elevate your connectivity with this versatile card edge connector, offering a seamless solution for circuit board interconnections. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it provides efficient power delivery at 3A amperage. Boasting 52 positions and right-angle mount orientation, it offers flexibility in various PCB layouts. Designed to thrive in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity game with this essential component.