395-052-559-808

Heilind Number:EDA395-052-559-808
Manufacturer:EDAC
Manufacturer Number:395-052-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-559-808

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector in sleek black. Designed for seamless integration, its two rows and 52 positions offer ample connectivity options. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting functionality. The right-angle mount orientation and compact .1-inch pitch make it versatile for various PCB setups. With an operating temperature range of -40 to 105°C, it guarantees consistent performance even in extreme conditions. Elevate your electronic projects with this essential connector.