395-052-560-201

Heilind Number:EDA395-052-560-201
Manufacturer:EDAC
Manufacturer Number:395-052-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-560-201

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient board-to-board PCB connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring two rows of 52 copper alloy contacts, it ensures reliable signal transmission. The black color adds a touch of sophistication while the .1-inch pitch and .2-inch row spacing offer seamless integration. Designed for straight mount orientation, it's ideal for a wide range of applications. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your PCB setup with this essential component.