395-052-560-504

Heilind Number:EDA395-052-560-504
Manufacturer:EDAC
Manufacturer Number:395-052-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-560-504

Detailed Description

Elevate your PCB connections with our high-performance black board-to-board connector. Designed for seamless integration, this connector features two rows with a total of 52 positions for enhanced connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transfer. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C guarantees durability even in harsh environments. Upgrade your connectivity solutions with this essential component.