395-052-560-508

Heilind Number:EDA395-052-560-508
Manufacturer:EDAC
Manufacturer Number:395-052-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-560-508

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector. Designed for optimal performance, it features 52 positions in 2 rows, allowing for seamless connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and black color make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality and performance to elevate your PCB connections.