395-052-560-802

Heilind Number:EDA395-052-560-802
Manufacturer:EDAC
Manufacturer Number:395-052-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-560-802

Detailed Description

Enhance your electronic connections with this versatile black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. With two rows of 52 copper alloy contacts, each spaced at a precise .1 inch, it allows for seamless data transfer. The straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity with this essential component.