395-053-520-108

Heilind Number:EDA395-053-520-108
Manufacturer:EDAC
Manufacturer Number:395-053-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-520-108

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 53 positions with a pitch of 0.1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for various electronic applications, this connector offers efficient power transfer with an amperage of 3A. Its single row layout with 0.2-inch row spacing allows for easy installation on your circuit board. Trust in the quality and precision of this essential component for your connectivity needs.