395-053-520-404

Heilind Number:EDA395-053-520-404
Manufacturer:EDAC
Manufacturer Number:395-053-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless board-to-board connections, it offers 53 positions with a .1-inch pitch, ensuring reliable data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of sturdy Copper Alloy, providing efficient power delivery. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your setup with this essential component for seamless and secure PCB connections.