395-053-521-103

Heilind Number:EDA395-053-521-103
Manufacturer:EDAC
Manufacturer Number:395-053-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-103

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 53 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees long-lasting durability even in demanding environments. Engineered with copper alloy contacts, it offers excellent conductivity and signal integrity. With a straight mount orientation and row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for efficient and secure data transmission.