395-053-521-104

Heilind Number:EDA395-053-521-104
Manufacturer:EDAC
Manufacturer Number:395-053-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 53 positions in a single row with a pitch of .1 inches, ensuring a reliable connection for your circuit boards. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, while the Copper Alloy contact material maintains optimal conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your PCB setup with this essential component for seamless data transmission.