395-053-521-108

Heilind Number:EDA395-053-521-108
Manufacturer:EDAC
Manufacturer Number:395-053-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-108

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 53 positions for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal space utilization on your board. Trust in its 3A amperage capacity for stable power delivery. Perfect for high-speed applications, this black connector guarantees secure and efficient connections every time. Upgrade your design with this essential component.