395-053-521-402

Heilind Number:EDA395-053-521-402
Manufacturer:EDAC
Manufacturer Number:395-053-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-402

Detailed Description

Enhance connectivity in your PCB designs with this sleek and durable Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 53 positions with a pitch of .1 inches, ensuring precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.