395-053-521-403

Heilind Number:EDA395-053-521-403
Manufacturer:EDAC
Manufacturer Number:395-053-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-403

Detailed Description

Enhance your connectivity with this high-performance 53-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. Its copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your electronic projects with this essential component.