395-053-521-404

Heilind Number:EDA395-053-521-404
Manufacturer:EDAC
Manufacturer Number:395-053-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-404

Detailed Description

Enhance your electronic connections with our cutting-edge Black Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Featuring a single row with 53 copper alloy contacts, it offers seamless connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise and efficient assembly. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Upgrade your setup with this essential component, perfect for a variety of industrial and electronic projects.