395-053-521-408

Heilind Number:EDA395-053-521-408
Manufacturer:EDAC
Manufacturer Number:395-053-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-408

Detailed Description

Enhance your PCB connectivity with our high-quality black Board To Board PCB Connector. Featuring a single row design with 53 positions, this connector ensures efficient data transmission on your circuit board. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. The contact material is copper alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this straight mount connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component and experience reliable performance like never before.