395-053-521-412

Heilind Number:EDA395-053-521-412
Manufacturer:EDAC
Manufacturer Number:395-053-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row layout, offering 53 positions for precise and efficient connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Crafted with copper alloy contacts and operating within a wide temperature range of -40 to 105 °C, this connector guarantees reliable performance. With a pitch of .1 in and row spacing of .2 in, it provides optimal signal transfer. Upgrade your electronic assemblies with this essential component.