395-053-521-602

Heilind Number:EDA395-053-521-602
Manufacturer:EDAC
Manufacturer Number:395-053-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-602

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable power transmission with an amperage of 3 A. Its Copper Alloy contact material ensures optimal conductivity, while the 1-row layout with 53 positions allows for seamless integration on your PCB. With a pitch of .1 in and row spacing of .2 in, precise connections are effortlessly achieved. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and secure card edge connections in your electronic setups.