395-053-521-603

Heilind Number:EDA395-053-521-603
Manufacturer:EDAC
Manufacturer Number:395-053-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-603

Detailed Description

Enhance connectivity with this sleek Black Card Edge Connector, designed for seamless integration on PCBs. Crafted with precision, it boasts a single row configuration and features 53 positions for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Engineered with copper alloy contacts, it guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient, space-saving connectivity. Whether for personal projects or professional applications, it's a must-have component for streamlined board-to-board connections.