395-053-521-607

Heilind Number:EDA395-053-521-607
Manufacturer:EDAC
Manufacturer Number:395-053-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 53 positions for seamless data transmission. Designed for reliability, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. The copper alloy contact material guarantees stable and efficient power delivery, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality to streamline your PCB connections with speed and efficiency.