395-053-521-608

Heilind Number:EDA395-053-521-608
Manufacturer:EDAC
Manufacturer Number:395-053-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-608

Detailed Description

Enhance connectivity within your electronic devices with this versatile straight-mount PCB connector. With a sleek black design and a durable housing crafted from UL 94V-0 thermoplastic polyester, it ensures reliable performance even in demanding environments. Featuring 53 positions and a pitch of .1 inch, it offers ample room for seamless board-to-board connections. The contact material, made of copper alloy, guarantees efficient power transmission at an amperage of 3A. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its quality and precision for seamless integration within your electronic systems.