395-053-521-612

Heilind Number:EDA395-053-521-612
Manufacturer:EDAC
Manufacturer Number:395-053-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-612

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its 53 positions ensure optimal functionality while the straight mount orientation allows for easy installation. Crafted with precision, the housing material meets UL 94V-0 standards for superior safety. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in its durability and performance for all your connectivity needs.