395-053-521-658

Heilind Number:EDA395-053-521-658
Manufacturer:EDAC
Manufacturer Number:395-053-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-658

Detailed Description

Achieve seamless connectivity with this high-performance Card Edge Connector, designed for board-to-board PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 53-position connector boasts a single row configuration with a .1-inch pitch and .2-inch row spacing, allowing for efficient data transmission. Crafted from copper alloy, the contacts guarantee reliable conductivity. With a straight mount orientation, installation is hassle-free. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.