395-053-521-678

Heilind Number:EDA395-053-521-678
Manufacturer:EDAC
Manufacturer Number:395-053-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-521-678

Detailed Description

Enhance your connectivity with this high-performance 53-position board-to-board PCB connector. Designed for seamless integration, it features a single-row layout with a compact pitch of .1 inches, ideal for space-efficient applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality in various settings. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.