395-053-523-102

Heilind Number:EDA395-053-523-102
Manufacturer:EDAC
Manufacturer Number:395-053-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-523-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 53 positions in a single row with a pitch of .1 inches, ensuring seamless data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it provides reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation and black color make it versatile and easy to install. Upgrade your PCB connections with this essential component.