395-053-523-404

Heilind Number:EDA395-053-523-404
Manufacturer:EDAC
Manufacturer Number:395-053-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-523-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts 53 positions in a single row, ensuring optimal performance for your electronic assembly. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transfer while maintaining a compact form factor. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this connector's superior quality for all your PCB connection needs.