395-053-523-407

Heilind Number:EDA395-053-523-407
Manufacturer:EDAC
Manufacturer Number:395-053-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-523-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 53 positions in a single row with a pitch of .1 inches, perfect for efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Elevate your electronic designs with this essential connector, ideal for a wide range of applications.