395-053-523-412

Heilind Number:EDA395-053-523-412
Manufacturer:EDAC
Manufacturer Number:395-053-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-523-412

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates into your setup. With an amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it ensures both power and safety. The copper alloy contact material guarantees reliable signal transmission across its 53 positions, while the compact .1-inch pitch and .2-inch row spacing optimize space efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.