395-053-523-458

Heilind Number:EDA395-053-523-458
Manufacturer:EDAC
Manufacturer Number:395-053-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-523-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 53 positions in a single row, it ensures seamless data transfer within your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts, this connector guarantees long-lasting reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while saving valuable board space. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your electronic projects with this essential component for optimal performance.