395-053-523-608

Heilind Number:EDA395-053-523-608
Manufacturer:EDAC
Manufacturer Number:395-053-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-523-608

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, this 53-position connector features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable power delivery. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in harsh environments. Upgrade your electronic assemblies with this high-quality connector for unparalleled reliability and efficiency.