395-053-524-101

Heilind Number:EDA395-053-524-101
Manufacturer:EDAC
Manufacturer Number:395-053-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-524-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 53 positions in a single row, allowing for seamless data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. Crafted with Copper Alloy contacts, it offers reliable conductivity. Operating temperatures ranging from -40 to 105°C make it suitable for various environments. Trust in this black connector for efficient and secure PCB connections.